
* Images are for reference only
PSR05-LF-T7
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- PSR05-LF-T7
- JLCPCB Part #
- C3011177
- Package
- SOT-143
- Description
- 0.3pF、0.8pF 100W@8/20us 15V 5V 6A@8/20us 80nA ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4874
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4848
In-stock Item Pricing
Qty Unit Price
1+
$0.0633
100+
$0.0514
300+
$0.0455
3000+
$0.0370
6000+
$0.0334
9000+
$0.0317
Related Products
Welcome back, may I help you?