
* Images are for reference only
TPI3USB4000AZMEX
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPI3USB4000AZMEX
- JLCPCB Part #
- C47117618
- Package
- QFN-10L(1.4x1.8)
- Description
- -40℃~+85℃ 1.1GHz 1.2us 10Ω 2 2.5V~5.5V 200ps 20us 2:1 4pF Bidirectional analog channel、Fault protection、Channel combination connection QFN-10L(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 282
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$0.2418
50+
$0.1884
150+
$0.1655
500+
$0.1370
3000+
$0.1243
6000+
$0.1166
Related Products
Welcome back, may I help you?