This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPESD0504S6-1

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
TPESD0504S6-1
JLCPCB Part #
C5182094
Package
SOT-23-6
Description
-55℃~+125℃ 0.3pF 15V 300W@8/20us 4.7A@8/20us 5V 6V 80nA Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2910

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2910

In-stock Item Pricing

Qty Unit Price
1+ $0.0649
100+ $0.0519
300+ $0.0453
3000+ $0.0360
6000+ $0.0320
9000+ $0.0301

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons