
* Images are for reference only
TPE05F5C6
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPE05F5C6
- JLCPCB Part #
- C521931
- Package
- SOT-363
- Description
- 100nA 13V 15pF 2 5V 60W@8/20us 6V IEC 61000-4-4 Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3031
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3019
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0416
300+
$0.0358
3000+
$0.0315
6000+
$0.0279
9000+
$0.0261
Related Products
Welcome back, may I help you?