
* Images are for reference only
TPESD201-B2-03LRH
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD201-B2-03LRH
- JLCPCB Part #
- C47117604
- Package
- DFN1006-3
- Description
- -55℃~+125℃ 10V 2 2A@8/20us 2pF 5V 60nA 9V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 560
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 560
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
200+
$0.0358
600+
$0.0314
2000+
$0.0290
10000+
$0.0268
20000+
$0.0255
Related Products