
* Images are for reference only
TPDI5315-02F
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPDI5315-02F
- JLCPCB Part #
- C47117599
- Package
- DFN1006-3
- Description
- 0.3pF、0.6pF 12V、15V 2 5V 80W@8/20us 80nA ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0257
600+
$0.0216
2000+
$0.0190
10000+
$0.0167
20000+
$0.0156
Related Products
Welcome back, may I help you?