
* Images are for reference only
TPAZ5A25-02R.R7G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPAZ5A25-02R.R7G
- JLCPCB Part #
- C2875151
- Package
- SOT-523
- Description
- 10V 5V 60W@8/20us 6A@8/20us 7pF 8.5V 80nA ESD IEC 61000-4-2、IEC 61000-4-5 SOT-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4530
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4530
In-stock Item Pricing
Qty Unit Price
1+
$0.0538
100+
$0.0428
300+
$0.0373
3000+
$0.0294
6000+
$0.0261
9000+
$0.0245
Related Products
Welcome back, may I help you?