
* Images are for reference only
TPAP2125K-3.3TRE1
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPAP2125K-3.3TRE1
- JLCPCB Part #
- C2937006
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 2uA 3.3V 320mV@(600mA) 5.5V 50uVrms 600mA 80dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3284
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3278
In-stock Item Pricing
Qty Unit Price
1+
$0.1475
50+
$0.1197
150+
$0.1059
500+
$0.0955
3000+
$0.0812
6000+
$0.0770
Related Products
Welcome back, may I help you?