
* Images are for reference only
TPAOZ8809DI-05
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPAOZ8809DI-05
- JLCPCB Part #
- C2890315
- Package
- DFN2510-10
- Description
- -55℃~+125℃ 0.3pF 10nA 13V 5V 7.5V 70W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0674
100+
$0.0539
300+
$0.0470
3000+
$0.0377
6000+
$0.0337
9000+
$0.0316
Related Products
Welcome back, may I help you?