
* Images are for reference only
TP8.0SMDJ22CA
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP8.0SMDJ22CA
- JLCPCB Part #
- C53100666
- Package
- SMC
- Description
- -55℃~+150℃ 225.4A 22V 28V 35.5V 5uA 8kW@10/1000us Bidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$1.0279
10+
$0.8497
30+
$0.7517
100+
$0.6409
500+
$0.5911
1000+
$0.5702
Related Products
Welcome back, may I help you?