
* Images are for reference only
TP6326BS6
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP6326BS6
- JLCPCB Part #
- C22435124
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 300uA 3A 4.5V~18V 500kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2075
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2075
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
50+
$0.1274
150+
$0.1118
500+
$0.0922
3000+
$0.0835
6000+
$0.0784
Related Products
Welcome back, may I help you?