
* Images are for reference only
TP375C50S5
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP375C50S5
- JLCPCB Part #
- C3040614
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 120uVrms 150mA 2uA 36V 5V 670mV@(150mA) 68dB@(100kHz) Fixed Positive Short Circuit Protection SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3143
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3143
In-stock Item Pricing
Qty Unit Price
1+
$0.2346
50+
$0.1859
150+
$0.1650
500+
$0.1389
3000+
$0.1139
6000+
$0.1070
Related Products
Welcome back, may I help you?