
* Images are for reference only
TP24C02S5
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP24C02S5
- JLCPCB Part #
- C18197836
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 5ms Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2475
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2455
In-stock Item Pricing
Qty Unit Price
1+
$0.0538
100+
$0.0423
300+
$0.0365
3000+
$0.0322
6000+
$0.0288
9000+
$0.0270
Related Products
Welcome back, may I help you?