
* Images are for reference only
TL1431AIYDT-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TL1431AIYDT-TP
- JLCPCB Part #
- C51886184
- Package
- SOP-8
- Description
- -40℃~+125℃ 100mA 2.5V~36V 350uA Adjustable Parallel ±0.5% SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$0.1180
50+
$0.0925
150+
$0.0798
500+
$0.0704
2500+
$0.0627
5000+
$0.0588
Related Products
Welcome back, may I help you?