This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AUP1G02DRLR-TP

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
SN74AUP1G02DRLR-TP
JLCPCB Part #
C49230993
Package
SOT553
Description
-40℃~+125℃ 1 1.11V、1.32V、1.9V、2.05V、2.6V、2.72V 1.6V、2V 2 2.4ns@3.3V,5pF 310mV、440mV 4mA 4mA 500nA 700mV、900mV 74AUP 800mV~3.6V Local shutdown mode NOR Gate SOT553 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 210

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 210

In-stock Item Pricing

Qty Unit Price
1+ $0.1180
50+ $0.0925
150+ $0.0798
500+ $0.0704
2500+ $0.0627
4000+ $0.0588

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons