
* Images are for reference only
SMDJ70CA
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- SMDJ70CA
- JLCPCB Part #
- C54194987
- Package
- SMC
- Description
- -55℃~+150℃ 113V 26.5A 2uA 3kW@10/1000us 70V 86V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2990
In-stock Item Pricing
Qty Unit Price
1+
$0.2081
50+
$0.1633
150+
$0.1443
500+
$0.1202
3000+
$0.1096
6000+
$0.1033
Related Products
Welcome back, may I help you?