
* Images are for reference only
MMQA6V8T1G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- MMQA6V8T1G
- JLCPCB Part #
- C2923357
- Package
- SOT-23-6
- Description
- -55℃~+125℃ 100nA 14V 150W@8/20us 5V 60pF 9V IEC 61000-4-2、IEC 61000-4-4 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2954
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2953
In-stock Item Pricing
Qty Unit Price
1+
$0.0818
100+
$0.0664
300+
$0.0587
3000+
$0.0497
6000+
$0.0452
9000+
$0.0428
Related Products
Welcome back, may I help you?