
* Images are for reference only
TPESD05R4C6
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD05R4C6
- JLCPCB Part #
- C907848
- Package
- SOT-363
- Description
- -55℃~+85℃ 1.3pF 5V 5uA 6.5A@8/20us 9V 9V Four channels SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3485
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3481
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
100+
$0.0603
300+
$0.0529
3000+
$0.0425
6000+
$0.0381
9000+
$0.0359
Related Products
Welcome back, may I help you?