
* Images are for reference only
GBLC12I
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- GBLC12I
- JLCPCB Part #
- C22435106
- Package
- SOD-323
- Description
- 0.8pF 1 12A@8/20us 12V 200nA 29V 350W@8/20us 8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 254
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0361
100+
$0.0353
300+
$0.0347
1000+
$0.0342
Related Products
Welcome back, may I help you?