
* Images are for reference only
GBLC03I
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- GBLC03I
- JLCPCB Part #
- C22435050
- Package
- SOD-323
- Description
- 0.8pF 1 16V 200nA 20A@8/20us 3.3V 350W@8/20us 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0513
300+
$0.0445
3000+
$0.0394
6000+
$0.0354
9000+
$0.0333
Related Products
Welcome back, may I help you?