
* Images are for reference only
TPGC03C-1
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPGC03C-1
- JLCPCB Part #
- C5197394
- Package
- SOD-323
- Description
- 1 16V 1pF 200nA 3.3V 350W@8/20us 6V IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1928
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1928
In-stock Item Pricing
Qty Unit Price
1+
$0.0478
50+
$0.0467
150+
$0.0459
500+
$0.0451
Related Products
Welcome back, may I help you?