
* Images are for reference only
DSK215
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- DSK215
- JLCPCB Part #
- C53100477
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 150V 2A 50A 50uA 920mV@2A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2920
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0314
300+
$0.0272
3000+
$0.0240
6000+
$0.0214
9000+
$0.0201
Related Products
Welcome back, may I help you?