
* Images are for reference only
CDSOD323-T08C
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- CDSOD323-T08C
- JLCPCB Part #
- C23380843
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 18A@8/20us 1pF 200nA 25V 350W@8/20us 8.2V 8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1399
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0450
300+
$0.0390
3000+
$0.0345
6000+
$0.0310
9000+
$0.0292
Related Products
Welcome back, may I help you?