
* Images are for reference only
AOZ8822DI-05
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- AOZ8822DI-05
- JLCPCB Part #
- C28646316
- Package
- DFN1006-3
- Description
- -55℃~+125℃ 0.3pF、0.6pF 15V 2 4A@8/20us 5V 6.5V 80W@8/20us 80nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0388
200+
$0.0302
600+
$0.0255
2000+
$0.0226
10000+
$0.0202
20000+
$0.0188
Related Products
Welcome back, may I help you?