
* Images are for reference only
BZT52C2V4T
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- BZT52C2V4T
- JLCPCB Part #
- C53100363
- Package
- SOD-523
- Description
- 1 Independent 100Ω 150mW 2.2V~2.6V 2.4V 50uA@1V 600Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5950
In-stock Item Pricing
Qty Unit Price
1+
$0.0169
500+
$0.0130
3000+
$0.0109
6000+
$0.0096
24000+
$0.0085
51000+
$0.0079
Related Products
Welcome back, may I help you?