
* Images are for reference only
78L10
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 78L10
- JLCPCB Part #
- C49190770
- Package
- SOT-89
- Description
- -40℃~+125℃ 1 1.7V 100mA 10V 2mA 52dB@(120Hz) 70uV Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1918
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0314
300+
$0.0272
1000+
$0.0240
5000+
$0.0214
10000+
$0.0201
Related Products
Welcome back, may I help you?