
* Images are for reference only
662K-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 662K-TP
- JLCPCB Part #
- C48639050
- Package
- SOT-23
- Description
- -25℃~+85℃ 1 50dB@(1kHz) 6V 8uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1600
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1600
In-stock Item Pricing
Qty Unit Price
1+
$0.0175
500+
$0.0137
3000+
$0.0116
6000+
$0.0104
24000+
$0.0092
51000+
$0.0087
Related Products
Welcome back, may I help you?