
* Images are for reference only
1N4148WX
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 1N4148WX
- JLCPCB Part #
- C53100330
- Package
- SOD-323
- Description
- 1 Independent 1.25V@150mA 100V 150mA 1uA@75V 200mW SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 924
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 844
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
500+
$0.0081
3000+
$0.0068
6000+
$0.0060
24000+
$0.0053
51000+
$0.0049
Related Products
Welcome back, may I help you?