
* Images are for reference only
TEC 2-2415WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEC 2-2415WI
- JLCPCB Part #
- C5981786
- Package
- SIP,21.8x9.1mm
- Description
- -40℃~+93℃ 1 1.6kV 100kHz 11.2mm 20mA 21.8mm 220uF 24V 2W 36V 82% 83mA 9.1mm Regulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light-load high efficiency mode SIP,21.8x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$18.6729
10+
$17.8390
30+
$16.3955
100+
$15.1358
Welcome back, may I help you?