
* Images are for reference only
SMAJ33CA YM-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- SMAJ33CA YM-TD
- JLCPCB Part #
- C52437607
- Package
- SMA
- Description
- -55℃~+150℃ 1uA 33V 40.6V 400W@10/1000us 53.3V 7.5A@10/1000us Bidirectional TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15180
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15180
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0322
300+
$0.0280
1000+
$0.0248
5000+
$0.0222
10000+
$0.0211
Related Products
Welcome back, may I help you?