



TPS76333DBVR-TD
- Manufacturer
- MFR.Part #
- TPS76333DBVR-TD
- JLCPCB Part #
- C42422124
- Package
- SOT-23-5
- Description
- -20℃~+85℃@(Ta) 1 150mA 16V 200mV@(100mA) 2uA 3.3V Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23-5 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| standby current | 2uA | |
| Output Type | Fixed | |
| Voltage - Supply | 16V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control、Output discharge | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 200mV@(100mA) | |
| Number of Outputs | 1 |

* Images are for reference only
TPS76333DBVR-TD
Extended- Manufacturer
- MFR.Part #
- TPS76333DBVR-TD
- JLCPCB Part #
- C42422124
- Package
- SOT-23-5
- Description
- -20℃~+85℃@(Ta) 1 150mA 16V 200mV@(100mA) 2uA 3.3V Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPS76333DBVR-TD
Extended- Manufacturer
- MFR.Part #
- TPS76333DBVR-TD
- JLCPCB Part #
- C42422124
- Package
- SOT-23-5
- Description
- -20℃~+85℃@(Ta) 1 150mA 16V 200mV@(100mA) 2uA 3.3V Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS76333DBVR-TD Specifications
TPS76333DBVR-TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23-5 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| standby current | 2uA | |
| Output Type | Fixed | |
| Voltage - Supply | 16V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control、Output discharge | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 200mV@(100mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS76333DBVR-TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS76333DBVR-TD Documents
TPS76333DBVR-TD datasheets or manufacturer documentation.
Datasheet: TPS76333DBVR-TD Datasheet (PDF)
TPS76333DBVR-TD Schematic Symbol & PCB Footprint
The TPS76333DBVR-TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.