
* Images are for reference only
78M05-TD(1.5A)
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- 78M05-TD(1.5A)
- JLCPCB Part #
- C53202447
- Package
- TO-252-2L
- Description
- -40℃~+125℃ 1 1.7V 200uV 4mA 5V 80dB Fixed Positive Short Circuit Protection、Thermal shutdown TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 225
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0399
300+
$0.0392
1000+
$0.0386
Related Products
Welcome back, may I help you?