
* Images are for reference only
HT7133H-TD(55V)
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- HT7133H-TD(55V)
- JLCPCB Part #
- C49023492
- Package
- SOT-89
- Description
- -40℃~+85℃ 1 2.5uA 20mV@(1mA) 250mA 3.3V 55V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40320
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40319
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
100+
$0.0564
300+
$0.0492
1000+
$0.0436
5000+
$0.0393
10000+
$0.0372
Related Products
Welcome back, may I help you?