This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TURB4805YMD-30WR3

Extended
Manufacturer
TDPOWER
MFR.Part #
TURB4805YMD-30WR3
JLCPCB Part #
C5441772
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 12.7mm 18V~72V 25.4mm 25.5mm 300kHz 30W 4700uF 50mVp-p 5V 6A 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery Plugin,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 80

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $10.0595
10+ $8.9754
30+ $8.3124
80+ $7.7914

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons