This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLH10-23B24R2HE

Extended
Manufacturer
TDPOWER
MFR.Part #
TLH10-23B24R2HE
JLCPCB Part #
C41398725
Package
Plugin,48.5x36mm
Description
0.1W 1 1000uF 100V~435V 100mVp-p 10W 2.5kV 20mm 24V 36mm 420mA 48mm 65kHz 85VAC~310VAC 86% AC/DC-DC Short Circuit Protection、Under Voltage Protection、Over Current Protection ±2% Plugin,48.5x36mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 24

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $5.3383
10+ $4.5629
24+ $4.1037
96+ $3.6381
504+ $3.4230
1008+ $3.3266

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons