This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TDK6-12S24WSL

Extended
Manufacturer
TDPOWER
MFR.Part #
TDK6-12S24WSL
JLCPCB Part #
C20608510
Package
SIP,22x10mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 24V 250mA 300kHz 470uF 6W 84% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light-load high efficiency mode SIP,22x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 31

Minimum: 1

Full Reel: 32

$0.01

Add To List

Available Order Qty: 31

In-stock Item Pricing

Qty Unit Price
1+ $2.7535
10+ $2.4243
32+ $2.2285
96+ $2.0663
512+ $1.9571
992+ $1.9074

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons