This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KPSA10-15

Extended
Manufacturer
TDK-LAMBDA
MFR.Part #
KPSA10-15
JLCPCB Part #
C21555818
Package
-
Description
0℃~+70℃ 110V~370V 15V 22.86mm 39.37mm 50mVp-p 60.96mm 670mA 75% ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.3255
200+ $10.9036
500+ $10.5390
1000+ $10.3591

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons