
* Images are for reference only
VLS201612CX-100M-1
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS201612CX-100M-1
- JLCPCB Part #
- C1331748
- Package
- 0806
- Description
- 10uH 450mΩ 680mA 680mA ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3654
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 3649
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
50+
$0.0620
150+
$0.0531
500+
$0.0466
2000+
$0.0414
4000+
$0.0387
Welcome back, may I help you?