
* Images are for reference only
TDK20-24S24MW
Extended
- Manufacturer
- TDPOWER
- MFR.Part #
- TDK20-24S24MW
- JLCPCB Part #
- C570784
- Package
- Plugin,25.4x50.8mm
- Description
- -40℃~+85℃ 1 1.5kV 20W 24V 25.4mm 270kHz 50.8mm 680uF 80mVp-p 840mA 90% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery 插件,25.4x50.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9587
10+
$8.0323
40+
$7.0915
80+
$6.6468
Related Products
Welcome back, may I help you?