
* Images are for reference only
VLS6045EX-1R5N-CA
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS6045EX-1R5N-CA
- JLCPCB Part #
- C7149192
- Package
- SMD,6x6mm
- Description
- 1.5uH 22.1mΩ 5.3A 8.2A ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1385
200+
$0.0553
500+
$0.0536
1500+
$0.0526
Related Products
Welcome back, may I help you?