
* Images are for reference only
VLS4012HBX-150M
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS4012HBX-150M
- JLCPCB Part #
- C1870037
- Package
- SMD,4x4mm
- Description
- 1.52A 1.95A 15uH 437mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.4819
10+
$0.4722
30+
$0.4642
100+
$0.4578
Related Products
Welcome back, may I help you?