
* Images are for reference only
VLS252015ET-100M
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS252015ET-100M
- JLCPCB Part #
- C3222603
- Package
- 1008
- Description
- 10uH 588mΩ 660mA 720mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1920
200+
$0.0744
500+
$0.0717
1000+
$0.0704
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?