
* Images are for reference only
VLP8040T-220M
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLP8040T-220M
- JLCPCB Part #
- C87580
- Package
- SMD,8x8.6mm
- Description
- 2.2A 22uH 75mΩ ±20% SMD,8x8.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2103
10+
$0.1674
30+
$0.1490
100+
$0.1260
500+
$0.1159
1000+
$0.0907
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?