
* Images are for reference only
VLP4612T-1R0M1R5
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLP4612T-1R0M1R5
- JLCPCB Part #
- C7112536
- Package
- -
- Description
- 1.5A 110mΩ 1uH 2.3A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2755
1000+
$0.1100
2500+
$0.1063
5000+
$0.1046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?