
* Images are for reference only
VLM13580T-2R2M-D1
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLM13580T-2R2M-D1
- JLCPCB Part #
- C1336377
- Package
- -
- Description
- 10.5A 2.2uH 20A 3.3mΩ AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2664
200+
$0.8779
400+
$0.8473
800+
$0.8312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?