
* Images are for reference only
TFM322512ALVA4R7MTAA
Extended
- Manufacturer
- TDK
- MFR.Part #
- TFM322512ALVA4R7MTAA
- JLCPCB Part #
- C2683193
- Package
- 1210
- Description
- 1.9A 151mΩ 2.2A 4.7uH AEC-Q200 ±20% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5969
10+
$1.3342
30+
$1.1908
100+
$1.0281
500+
$0.9572
1000+
$0.9233
Related Products
Welcome back, may I help you?