
* Images are for reference only
TFM160810ALTA33NNTAA
Extended
- Manufacturer
- TDK
- MFR.Part #
- TFM160810ALTA33NNTAA
- JLCPCB Part #
- C22432743
- Package
- 0603
- Description
- 33nH 4.7A 5mΩ 7.5A AEC-Q200 Thin Film Resistor ±30% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2981
10+
$0.2933
30+
$0.2885
100+
$0.2836
Related Products
Welcome back, may I help you?