
* Images are for reference only
MLG1608B82NJT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1608B82NJT000
- JLCPCB Part #
- C5159963
- Package
- 0603
- Description
- 14@100MHz 300mA 800mΩ 82nH ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 700
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
10+
$0.0189
30+
$0.0160
100+
$0.0143
500+
$0.0128
1000+
$0.0119
Related Products
Welcome back, may I help you?