
* Images are for reference only
SPM6545VT-1R0M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM6545VT-1R0M-D
- JLCPCB Part #
- C2049180
- Package
- SMD,7x6.5mm
- Description
- 13.3A 17.9A 1uH 5.6mΩ AEC-Q200 ±20% SMD,7x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0703
10+
$1.7603
30+
$1.5660
100+
$1.3042
500+
$1.2142
1000+
$1.1757
Related Products
Welcome back, may I help you?