B43457C9228M3
Extended
* Images are for reference only

B43457C9228M3

Attributes
Value
Manufacturer
MFR.Part #
B43457C9228M3
JLCPCB Part #
C1615401
Package
Plugin
Description
-40℃~+85℃ 10000hrs@85℃ 2200uF 28.5mm 400V 59mΩ@100Hz 6.4A@100Hz 81.7mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerTDK
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime10000hrs@85℃
Equivalent Series Resistance(ESR)59mΩ@100Hz
Pin Spacing28.5mm
Voltage Rating400V
Height - Seated (Max)81.7mm
Tolerance±20%
Capacitance2200uF
Ripple Current6.4A@100Hz